Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.311 |
10+ | € 0.214 |
100+ | € 0.152 |
500+ | € 0.120 |
1000+ | € 0.111 |
Product Information
Product Overview
Samsung was able to achieve its industry-leading efficacy (@ 65mA, 5000K, CRI 80+) by incorporating an advanced flip-chip package design and state-of-the-art phosphor technology. The LM301B’s flip-chip design uses a highly reflective layer-formation technology to enhance its light efficacy at the chip level. Also, a complete separation between its red phosphor film and green phosphors allows minimal interference during the phosphor conversion process, resulting in higher efficacy than conventional phosphor structures. These combined technology enhancements enable a 10-percent increase in overall efficacy compared to competing 3030 platform packages without compromising on premium-quality light output.
- 0.3 W class middle power LED
- Mold resin for high reliability
- Standard form factor for design flexibility (3.0 × 3.0 mm)
Applications
LED Lighting
Technical Specifications
LM301B
120°
4000K
2.7V
300mW
White
42lm
200mA
65mA
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate