Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoBVM3FYR
Order Code3189697
Product RangeBVM3 Series
Technical Datasheet
2,712 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.790 |
| 5+ | € 5.360 |
| 10+ | € 5.190 |
| 20+ | € 4.750 |
| 50+ | € 4.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoBVM3FYR
Order Code3189697
Product RangeBVM3 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPST-NC
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeBVM3 Series
Contact Voltage AC Nom250V
Operating Force Max5N
Product Overview
The BVM3FYR is a single-pole single-throw (SPST) Positive Action Switch with 6.3mm Faston terminals, NC contact and a roller lever actuator. The BVM3 series miniature safety interlock switch for use in domestic and industrial applications where there is a clean, dry environment. The mounting holes on the switches comply with the required international standard for miniature switches which makes them ideal replacements for snap-action switches in applications requiring positive action switching. All models feature a contact gap of <gt/>3mm at full travel.
- Glass fibre reinforced polyamide housing
- Side mounting
- IP40 Protection rating
- UL approval
- -10 to +85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NC
Contact Current Max
10A
Product Range
BVM3 Series
Operating Force Max
5N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006