Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAGAB
Manufacturer Part NoVOLT STICK PRO230
Order Code3263893
Product RangeVolt Stick Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.570 |
5+ | € 60.370 |
10+ | € 58.170 |
20+ | € 54.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAGAB
Manufacturer Part NoVOLT STICK PRO230
Order Code3263893
Product RangeVolt Stick Series
Technical Datasheet
Voltage Measuring Range AC230V to 1kV
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeVolt Stick Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Non-contact voltage tester with unique shielded fork tip
- Unique forked tip gives unsurpassed selectivity and reduces the risk of spurious indications
- Live cables can easily be detected in equipment cabinets and fuse boxes
- Cables and connections can easily be checked in low voltage equipment also
- Extremely safe when measuring in junction boxes
- With the supplied field strength amplifier, anti-tamper, earthed outlets can be checked
- Powerful red light in the tip to indicate voltage
- Fully insulated for safe use
- Approved to IEC 61010-1, CATIII 1000VAC and CE
- 230V to 1000VAC voltage range
Contents
Non-contact voltage tester, Adaptor.
Technical Specifications
Voltage Measuring Range AC
230V to 1kV
Operating Temperature Min
-10°C
Product Range
Volt Stick Series
SVHC
No SVHC (25-Jun-2025)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04