Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFT
Manufacturer Part NoMGN7486
Order Code1505707
Also Known AsGTIN UPC EAN: 3660766455468
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSAFT
Manufacturer Part NoMGN7486
Order Code1505707
Also Known AsGTIN UPC EAN: 3660766455468
Technical Datasheet
Battery Voltage4.8V
Battery TechnologyNickel Cadmium
Battery Capacity4.2Ah
Battery Size Code4 x D
External Diameter35mm
External Height273mm
Battery TerminalsWire Leads
Pack Quantity1
Battery Type / SizeD x 4
Weight58.8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A high temperature battery stick for replacement Emergency Lighting applications. The VTD70C range is now used by major manufacturers worldwide for longer lifetime at higher temperatures.
- Nickel Cadmium battery fitted with end caps
- Supplied with push fit flying lead
- Easy installation
- No soldering required
- Charge current 400mA (cyclic), 200mA (float)
- 4 years life duration at higher temperatures
- Meets IEC 61951-1 & 619551-2
Contents
Battery only
Warnings
Batteries containing cadmium >0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Technical Specifications
Battery Voltage
4.8V
Battery Capacity
4.2Ah
External Diameter
35mm
Battery Terminals
Wire Leads
Battery Type / Size
D x 4
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Technology
Nickel Cadmium
Battery Size Code
4 x D
External Height
273mm
Pack Quantity
1
Weight
58.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85073020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.588