Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoCMV30
Order Code1187717
Product RangeCMV Series
Also Known AsGTIN UPC EAN: 5056414507524
Technical Datasheet
100 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.290 |
5+ | € 6.180 |
10+ | € 5.990 |
20+ | € 5.800 |
40+ | € 5.470 |
100+ | € 5.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoCMV30
Order Code1187717
Product RangeCMV Series
Also Known AsGTIN UPC EAN: 5056414507524
Technical Datasheet
Inductance3.2mH
DC Current Rating3A
Product RangeCMV Series
Product Overview
The CMV series PCB mounted Common Mode Choke suitable for all AC and DC applications.
- 2.5kV Test voltage
- 100°C Maximum temperature
Applications
Industrial, Power Management
Technical Specifications
Inductance
3.2mH
Product Range
CMV Series
DC Current Rating
3A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02709