Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE935-08R
Order Code2474718
Product RangeRE935
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE935-08R
Order Code2474718
Product RangeRE935
Technical Datasheet
Convert From16-QFN
Convert To-
Pitch Spacing2.54mm
Row Pitch7.62mm
Product RangeRE935
Product Overview
- QFN16 multiadapter
- Epoxy fibre-glass is 1.50mm
- Double-sided is 35µm Cu
- Plated through holes (PTH), surface chem. Ni/Au
- Solder stop mask
- Adaption circuit board for QFN16 (0.65mm pitch)
- Hole spacing is 2.54mm
- Fits on sockets with a distance of 7.62mm
- Shield pad and cooling field
- Size is 13.97 x 21.59mm
Technical Specifications
Convert From
16-QFN
Pitch Spacing
2.54mm
Product Range
RE935
Convert To
-
Row Pitch
7.62mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001