Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE934-04R
Order Code2474698
Product RangeRE934
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE934-04R
Order Code2474698
Product RangeRE934
Technical Datasheet
Convert From32-QFP
Convert To-
Pitch Spacing2.54mm
Row Pitch15.24mm
Product RangeRE934
Technical Specifications
Convert From
32-QFP
Pitch Spacing
2.54mm
Product Range
RE934
Convert To
-
Row Pitch
15.24mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002