Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE933
Order Code1172132
Technical Datasheet
Convert From-
Convert To-
Pitch Spacing2.54mm
Row Pitch-
Product Range-
Product Overview
The RE933 is a SMD Multiadaptor with epoxy glass composite board. It features double-sided 35µm Cu, plated through holes and surface chem. Ni/Au with solder stop mask.
- 0.65 and 0.50mm Pitch
Applications
Industrial
Technical Specifications
Convert From
-
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021