Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE933-03ST
Order Code2292030
Technical Datasheet
Convert From16-TSSOP
Convert To-
Pitch Spacing0.65mm
Row Pitch12.7mm
Product Range-
Product Overview
The RE933-03ST is a multi-adapter Prototype Board with 0.65mm pitch spacing. It is an adaption circuit board for TSSOP16 package designed in a single row.
- Double-sided 35µm copper (Cu)
- Plated through holes (PTH)
- Ni/Au with solder stop mask surface chemical
Applications
Industrial
Technical Specifications
Convert From
16-TSSOP
Pitch Spacing
0.65mm
Product Range
-
Convert To
-
Row Pitch
12.7mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476