Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE932-03
Order Code1426171
Technical Datasheet
Convert From-
Convert To-
Pitch Spacing1.27mm
Row Pitch2.54mm
Product Range-
Product Overview
The RE932-03 is an SMD adaptor board for SO 14 terminal package IC's.
- Board size is 13.5mm x 20.5mm
- Epoxy fibre glass FR4 1.5mm thick
- Double sided 35μm Cu
- Plated through holes (PTH)
- Ni/Au with solder stop mask
- 1.27mm pitch
- Hole diameter is 1.00mm
Technical Specifications
Convert From
-
Pitch Spacing
1.27mm
Product Range
-
Convert To
-
Row Pitch
2.54mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005