Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 147.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 147.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No37151006
Order Code4412879
Enclosure TypeIndustrial
Enclosure MaterialStainless Steel
External Height - Metric150mm
External Width - Metric100mm
External Depth - Metric61mm
IP RatingIP66
Body ColourNatural
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial3.94"
External Depth - Imperial2.4"
Product Range-
Configurable-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
150mm
External Depth - Metric
61mm
Body Colour
Natural
External Height - Imperial
5.91"
External Depth - Imperial
2.4"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Stainless Steel
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Configurable
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81