Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No27010400
Order Code3217257
Product Range27 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric53.1mm
External Width - Metric84mm
External Depth - Metric180mm
IP RatingIP40
Body ColourBlue
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial3.31"
External Depth - Imperial7.09"
Product Range27 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
53.1mm
External Depth - Metric
180mm
Body Colour
Blue
External Height - Imperial
2.09"
External Depth - Imperial
7.09"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
84mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.31"
Product Range
27 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137441