Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerROSE
Manufacturer Part No2508180600
Order Code3217239
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminum
External Height - Metric56.9mm
External Width - Metric80mm
External Depth - Metric175mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4X
External Height - Imperial2.24"
External Width - Imperial3.15"
External Depth - Imperial6.89"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
56.9mm
External Depth - Metric
175mm
Body Colour
Gray
External Height - Imperial
2.24"
External Depth - Imperial
6.89"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Diecast Aluminum
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
3.15"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.602381