Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 71.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No01.12 12 09
Order Code3874717
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialAluminium
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
-
External Depth - Metric
-
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminium
External Width - Metric
-
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.05