Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSMLK18WBNCW1
Order Code4061192
Product RangeSMLK18WB Series
Technical Datasheet
1,985 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.870 |
10+ | € 1.350 |
25+ | € 1.250 |
50+ | € 1.140 |
100+ | € 1.040 |
500+ | € 0.901 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLK18WBNCW1
Order Code4061192
Product RangeSMLK18WB Series
Technical Datasheet
Product RangeSMLK18WB Series
LED ColourWhite
Viewing Angle-
Luminous Flux @ Test27lm
Forward Current If Max150mA
Forward Voltage @ Test3.9V
Forward Current @ Test90mA
Power Dissipation Pd675mW
SVHCNo SVHC (23-Jan-2024)
Product Overview
- PSML2 series high heat dissipation chip LED
- White colour high power type package, high luminous intensity
- Suitable for use in home appliance and industrial equipment
- Low package by flat frame structure, package size is 4.5mm x 2mm (t=0.6mm)
- Emitting colour is white
- Luminous intensity (single) (typ) is 7800mcd
- Chromaticity coordinates(x,y) is (0.30, 0.28)
- Forward voltage VF (typ) is 3.9V and forward current IF is 90mA at VF
- InGaN chip structure
- Operating temperature range from -40 to 100°C
Technical Specifications
Product Range
SMLK18WB Series
Viewing Angle
-
Forward Current If Max
150mA
Forward Current @ Test
90mA
SVHC
No SVHC (23-Jan-2024)
LED Colour
White
Luminous Flux @ Test
27lm
Forward Voltage @ Test
3.9V
Power Dissipation Pd
675mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001