Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.475 |
Price for:Each
Minimum: 2000
Multiple: 2000
€ 950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSIR-341ST3F
Order Code4203206
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity16°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)18.1mW/Sr
Rise Time1µs
Fall Time tf1µs
Forward Current If(AV)50mA
Forward Voltage VF Max1.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 (3mm)
Rise Time
1µs
Forward Current If(AV)
50mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
Angle of Half Intensity
16°
Radiant Intensity (Ie)
18.1mW/Sr
Fall Time tf
1µs
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability