Print Page
Image is for illustrative purposes only. Please refer to product description.
985 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.830 |
10+ | € 1.290 |
100+ | € 1.100 |
500+ | € 0.767 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRSDT27NSFHTL
Order Code3406620
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max-
Diode Case StyleTO-263S
No. of Pins3Pins
Minimum Breakdown Voltage24V
Maximum Breakdown Voltage30V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Reverse Standoff Voltage
22V
Diode Case Style
TO-263S
Minimum Breakdown Voltage
24V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (23-Jan-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
3Pins
Maximum Breakdown Voltage
30V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability