Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoPMR10EZPJ000
Order Code4752627
Product RangePMR Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.280 |
100+ | € 0.165 |
500+ | € 0.122 |
1000+ | € 0.104 |
2500+ | € 0.0909 |
5000+ | € 0.079 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoPMR10EZPJ000
Order Code4752627
Product RangePMR Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Plate
Power Rating-
Current Rating31.6A
Resistor MountingSurface Mount Device
Product RangePMR Series
Product Length2mm
Product Width1.1mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.32mm
Operating Temperature Max
155°C
Resistor Technology
Metal Plate
Current Rating
31.6A
Product Range
PMR Series
Product Width
1.1mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability