Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.440 |
10+ | € 7.400 |
25+ | € 6.710 |
50+ | € 6.240 |
100+ | € 5.790 |
250+ | € 5.450 |
500+ | € 5.110 |
Product Information
Product Overview
KX134ACR-LBZE2 is a MEMS capacitive 3-axis accelerometer using Kionix™ technology. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element which further utilize common mode cancellation to decrease errors from process variation, temperature, and environmental stress. Applications include factory automation equipment, industrial motor, pump, robotic machine, arm, motion data logger.
- Kionix™ Technology, selectable acceleration range and output data rate
- Selectable low power or high resolution mode, digital high-pass filter outputs
- Embedded FIFO buffer, configurable low power mode for noise and power
- User-configurable wake-up / back-to-sleep function
- Excellent temperature performance, high shock survivability
- Factory programmed offset and sensitivity, self-test function
- Supply voltage range from 1.7V to 3.6V
- Dimension is 2.0mm x 2.0mm x 1.0mm (W x D x H)
- Operating temperature range from -40°C to +105°C
- VLGA012AV02A package
Technical Specifications
± 8g, ± 16g, ± 32g, ± 64g
X, Y, Z
VLGA
512counts/g, 1024counts/g, 2048counts/g, 4096counts/g
1.7V
-40°C
105°C
-
No SVHC (27-Jun-2024)
Digital
I2C, SPI
12Pins
VLGA
3.6V
471counts/g, 942counts/g, 1884counts/g, 3768counts/g
553counts/g, 1106counts/g, 2212counts/g, 4424counts/g
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate