Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€ 2,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU90LV048-E2
Order Code4200946
Technical Datasheet
SERDES FunctionReceiver
Data Rate500Mbps
IC Input TypeLVDS
IC Output TypeLVCMOS
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs8Inputs
No. of Outputs4Outputs
Product Range-
SVHCTo Be Advised
Technical Specifications
SERDES Function
Receiver
IC Input Type
LVDS
No. of Pins
16Pins
Supply Voltage Max
3.6V
No. of Outputs
4Outputs
SVHC
To Be Advised
Data Rate
500Mbps
IC Output Type
LVCMOS
Supply Voltage Min
3V
No. of Inputs
8Inputs
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability