Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | € 4.250 |
Price for:Each
Minimum: 500
Multiple: 500
€ 2,125.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7988KVT
Order Code3010881
Technical Datasheet
SERDES FunctionSerialiser
Data Rate784Mbps
IC Input TypeLVCMOS
IC Output TypeLVDS
IC Case / PackageTQFPV
No. of Pins100Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Inputs56Inputs
No. of Outputs8Outputs
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVCMOS
IC Case / Package
TQFPV
Supply Voltage Min
3V
No. of Inputs
56Inputs
Qualification
-
MSL
MSL 3 - 168 hours
Data Rate
784Mbps
IC Output Type
LVDS
No. of Pins
100Pins
Supply Voltage Max
3.6V
No. of Outputs
8Outputs
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
Product traceability