Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.730 |
10+ | € 16.580 |
25+ | € 14.470 |
50+ | € 13.290 |
100+ | € 12.110 |
250+ | € 10.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 23.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU17101AKV-ME2
Order Code2988550
Technical Datasheet
SERDES FunctionSerialiser
Data Rate1.63Gbps
IC Input TypeLVCMOS
IC Output TypeDifferential
IC Case / PackageVQFP
No. of Pins48Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
No. of Inputs24Inputs
No. of Outputs1Outputs
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SERDES Function
Serialiser
IC Input Type
LVCMOS
IC Case / Package
VQFP
Supply Voltage Min
2.3V
No. of Inputs
24Inputs
Qualification
-
MSL
MSL 1 - Unlimited
Data Rate
1.63Gbps
IC Output Type
Differential
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
1Outputs
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
Product traceability