Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 2.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€ 6,805.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9862MUV-E2
Order Code4202680RL
Technical Datasheet
IC TypePMIC for Mobile Applications
Supply Voltage5V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageVQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Digital IC CaseVQFN024V4040
Technical Specifications
IC Type
PMIC for Mobile Applications
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
2
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage
5V
No. of LDO Regulators
1
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Digital IC Case
VQFN024V4040
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability