Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD9596BMWV-ME2
Order Code4202679RL
Product RangeAtom E3800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | € 10.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€ 10,895.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9596BMWV-ME2
Order Code4202679RL
Product RangeAtom E3800 Series
Technical Datasheet
Supply Voltage5V
No. of Step-Down DC - DC Converters7
No. of LDO Regulators8
No. of Regulated Outputs15
IC Case / PackageUQFN
No. of Pins88Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
QualificationAEC-Q100
Product RangeAtom E3800 Series
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Digital IC CaseUQFN88MV0100
Technical Specifications
IC Type
PMIC for Intel Atom Processors
No. of Step-Down DC - DC Converters
7
No. of Regulated Outputs
15
No. of Pins
88Pins
Operating Temperature Max
95°C
Product Range
Atom E3800 Series
Automotive Qualification Standard
AEC-Q100
Supply Voltage
5V
No. of LDO Regulators
8
IC Case / Package
UQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Digital IC Case
UQFN88MV0100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability