Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.870 |
10+ | € 3.720 |
25+ | € 3.430 |
50+ | € 3.160 |
100+ | € 2.810 |
250+ | € 2.590 |
500+ | € 2.450 |
1000+ | € 2.420 |
Product Information
Product Overview
BD82A26MUF-ME2 is a 6ch white LED driver built-in current driver boost DC/DC converter for automotive. This IC is a white LED driver for LCD backlight. It has 6ch current driver for LED drive, making it ideal for high brightness LED drive. LED pin maximum voltage is 50V, making it suitable for driving large LCD panels. The dimming is controlled by the PWM signal and can be set up to 20,000 : 1 at 100Hz. It also supports analogue dimming, and can accommodate even higher brightness ranges by combining with PWM dimming. DC/DC converters can be controlled for boost applications, and the input operating voltage range is 3.0V to 48V. Application includes automotive CID (centre information display) panel, navigation, cluster panel, HUD (head up display) other small and medium sized LCD panels for automotive.
- 3.0V to 48V input operating voltage range, ±5.0% at 80mA output LED current absolute accuracy
- 200 to 2420KHz DC/DC oscillation frequency, 150mA/ch LED maximum current
- 20000, 1 at 100Hz LED maximum dimming ratio, 50V LED1 to LED6 pin maximum voltage
- Nano Cap™ integrated, AEC-Q100 qualified (grade 2)
- Functional safety supportive automotive products
- Current driver for LED drive 6ch
- Current mode boost DC/DC converters
- Load switch (M1) control pin
- PWM dimming (20,000: 1 at 100Hz, 100Hz to 25KHz)
- DC/DC converter oscillation frequency external synchronization function
Technical Specifications
Boost
3V
50V
2.42MHz
VQFN-EP
-40°C
-
To Be Advised
Boost
6Outputs
-
48V
150mA
Surface Mount
32Pins
125°C
AEC-Q100
AEC-Q100
VQFN-EP
2.42MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate