Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.470 |
10+ | € 2.160 |
50+ | € 1.790 |
100+ | € 1.610 |
250+ | € 1.480 |
500+ | € 1.380 |
1000+ | € 1.310 |
2500+ | € 1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD555BKFV-E2
Order Code2420822
Technical Datasheet
TopologyBuck
LED Driver TypeNon Isolated
Input Voltage Min16V
Input Voltage Max39V
Output Voltage Max-
Output Current Max600mA
Switching Frequency Typ400kHz
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSSOP
No. of Outputs1Outputs
Switching Frequency400kHz
Technical Specifications
Topology
Buck
Input Voltage Min
16V
Output Voltage Max
-
Switching Frequency Typ
400kHz
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SSOP
Switching Frequency
400kHz
LED Driver Type
Non Isolated
Input Voltage Max
39V
Output Current Max
600mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
110°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability