Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.670 |
10+ | € 2.000 |
50+ | € 1.830 |
100+ | € 1.640 |
250+ | € 1.570 |
500+ | € 1.440 |
1000+ | € 1.330 |
2500+ | € 1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3539FVM-TR
Order Code3946572
Technical Datasheet
Memory SupportedDDR1, DDR2, DDR3
Source / Sink Current1A
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Supported
DDR1, DDR2, DDR3
Supply Voltage Min
2.7V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
100°C
SVHC
To Be Advised
Source / Sink Current
1A
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability