Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 0.547 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€ 1,367.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD35390FJ-E2
Order Code4201761
Technical Datasheet
Memory SupportedDDR1, DDR2, DDR3
Source / Sink Current1A
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOP-J
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Memory Supported
DDR1, DDR2, DDR3
Supply Voltage Min
2.7V
IC Case / Package
SOP-J
IC Mounting
Surface Mount
Operating Temperature Max
100°C
SVHC
Boric acid (14-Jun-2023)
Source / Sink Current
1A
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability