Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTM-K3
Order Code4149635
Product RangeRTM3000 Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,380.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,380.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTM-K3
Order Code4149635
Product RangeRTM3000 Series
Technical Datasheet
Accessory TypeCAN / LIN Trigger & Decode
For Use WithR&S RTM3000 Series Oscilloscopes
Product RangeRTM3000 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
RTM-K3 is a CAN/LIN serial triggering and decoding option for RTM3000 series oscilloscopes. RTM3000 oscilloscope supports triggering and decoding of CAN and LIN buses including CAN DBC file import. For detailed analysis, results can be viewed as colour-coded telegrams and/or in a table. Errors are identified efficiently and reliably using the hardware-accelerated trigger.
- User can perform quick setup for decoding
- Symbolic decoding for CAN and LIN address including industry-standard CAN DBC file support
- On-screen serial decoding is time-correlated with the serial data waveform
- Trigger on start of frame, frame ID, data and various error conditions
- Search, navigate capability on CAN start of frame, frame type, identifier, data and error conditions
- Fastest CAN and LIN eye-diagram mask testing with standard mask test functionality
Technical Specifications
Accessory Type
CAN / LIN Trigger & Decode
Product Range
RTM3000 Series
For Use With
R&S RTM3000 Series Oscilloscopes
SVHC
Boric acid (14-Jun-2023)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3