Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZS10L
Order Code3381125
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth1GHz
Input Voltage Max-
Test Probe Attenuation10:1
For Use WithR&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 1GHz active voltage single-ended probe with 1:1 attenuation
- High input impedance of 1Mohm
- Used to accurately measure ground-referenced signals
- BNC interface and requires 50 ohm input coupling
Contents
Probe, spring tip 0.5 mm, Solid tip 0.5 mm, Marker band kit, Ground blade, Ground pin, L-adapter, Y-lead adapter, Ground lead 6cm, Ground lead 12cm, Ground lead angled 12cm, Ground lead angled 10cm, Micro clip (2), Protective cap, Power adapter, Operating manual.
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
-
For Use With
R&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
1GHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44951