Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 5,700.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5,700.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZC20
Order Code3381159
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min-
For Use WithR&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- Current probe with 100MHZ bandwidth
- Non-intrusive DC and AC measurements
- 30A (RMS) maximum current and 0.1V/A sensitivity
- BNC, requires R&S®RT-ZA13 external power supply
- Robust design and easy operation
- For use with RTC1000/RTB2000 oscilloscopes
Contents
Probe, Carrying case, Operating manual.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
30A
For Use With
R&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6