Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGP-K107
Order Code4149665
Product RangeNGP800 Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | € 360.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGP-K107
Order Code4149665
Product RangeNGP800 Series
Technical Datasheet
Software TypeAnalog Input
Software Edition-
Licence Type-
Media TypeDownload
Software Language-
Supported OS-
For Use WithR&S NGP800 Series Power Supply
Product RangeNGP800 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
NGP-K107 is an analogue input software option for use with R&S NGP200 series power supplies.
- Direct and fast control of output voltage and current
- Control waveforms using an external generator
- Use as amplifier
Technical Specifications
Software Type
Analog Input
Licence Type
-
Software Language
-
For Use With
R&S NGP800 Series Power Supply
SVHC
Boric acid (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
NGP800 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1