Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGL202
Order Code2978020
Product RangeNGL200 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,580.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3,580.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGL202
Order Code2978020
Product RangeNGL200 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min-
Output Voltage Max20V
Output Current Min-
Output Current Max6A
Power Rating60W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty-
Product RangeNGL200 Series
Plug Type-
SVHCTo Be Advised
Product Overview
R&S®NGL200 power supplies are perfect for challenging applications supporting the development of power amplifiers and MMICs. Their short recovery times enable them to handle fast load changes that occur for example when mobile communications devices switch from sleep mode to transmit mode.
- Fast load regulation
- Minimum residual ripple and low noise
- Readings with up to 6 ½ digit resolution
- Galvanically isolated, floating channels
- Output stage isolated with relays
- Two quadrants: operates as source and sink
- Constant voltage, constant current and constant resistance modes
- High-resolution touchscreen
- Tailored for use in labs and system racks
Applications
Power Management, IIoT (Industrial Internet of Things), Power Supplies, Medical
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
-
Output Current Min
-
Power Rating
60W
Supply Voltage Max
-
Product Range
NGL200 Series
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
20V
Output Current Max
6A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
-
Technical Docs (17)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11