Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS103-25L-F-R-B-BS-12V-67J.
Order Code3459540
Product RangeRJS103-25L
Technical Datasheet
39 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.310 |
10+ | € 12.890 |
100+ | € 11.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS103-25L-F-R-B-BS-12V-67J.
Order Code3459540
Product RangeRJS103-25L
Technical Datasheet
Product RangeRJS103-25L
Panel Cutout Diameter25mm
Contact Configuration1NO / 1NC
Switch OperationMomentary Spring Return
Actuator / Cap ColourStainless Steel
Switch TerminalsQuick Connect, Solder
Illumination ColourBlue
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ring illumination
- Flat front
- Brushed steel surface
- Opertaing force: 5.5N-7N
- Rating: IP65
Technical Specifications
Product Range
RJS103-25L
Contact Configuration
1NO / 1NC
Actuator / Cap Colour
Stainless Steel
Illumination Colour
Blue
Panel Cutout Diameter
25mm
Switch Operation
Momentary Spring Return
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RJS103-25L-F-R-B-BS-12V-67J.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04