Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITTAL
Manufacturer Part NoAE1030
Order Code1198805
Product RangeCompact AE
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRITTAL
Manufacturer Part NoAE1030
Order Code1198805
Product RangeCompact AE
Technical Datasheet
External Height - Metric300mm
External Width - Metric380mm
External Depth - Metric155mm
External Height - Imperial11.81"
External Width - Imperial14.96"
External Depth - Imperial6.1"
Product RangeCompact AE
SVHCNo SVHC (27-Jun-2024)
Alternatives for AE1030
2 Products Found
Product Overview
The AE series enclosures are compact enclosures made with sheet steel material. These enclosures feature solid construction with single door type suitable for control circuits and electronic equipments used in any industry.
- Designed to meet IP66 and NEMA4 standards
- Available in different sizes for selection
- Zinc plated mounting plate
- Textured surface with no sharp edges
- Double bit lock insert
Applications
Industrial, Safety
Technical Specifications
External Height - Metric
300mm
External Depth - Metric
155mm
External Width - Imperial
14.96"
Product Range
Compact AE
External Width - Metric
380mm
External Height - Imperial
11.81"
External Depth - Imperial
6.1"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.4