Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3041A
Order Code3666563
Product RangeGR Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,347.000 |
5+ | € 1,305.000 |
10+ | € 1,236.000 |
25+ | € 1,161.000 |
50+ | € 1,057.000 |
Price for:Pack of 12000
Minimum: 1
Multiple: 1
€ 1,347.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3041A
Order Code3666563
Product RangeGR Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min4mm
Cable Diameter Max9.5mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia6.4mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeGR Series
Technical Specifications
Grommet Type
Open
Cable Diameter Max
9.5mm
Mounting Hole Dia
6.4mm
Grommet Colour
Black
Cable Diameter Min
4mm
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
1.6mm
Product Range
GR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368