Product Information
Product Overview
The BRAVO-T868 is a 868MHz radio telemetry module in SIL package. This module provides a reliable transceiver based industrial remote switch with up to 1000m range. Two or more modules may be combined to provide a simple or complex network of radio switches. Each module can be set to act as a transmitter or receiver. A telemetry system is achieved when two modules are paired together, as transmitter (BRAVO-Tx) and receiver (BRAVO-Rx). Each time any input changes on the BRAVO-Tx, it will transmit the status of all inputs to the paired BRAVO-Rx(s). The BRAVO-Rx(s) which will set their outputs to match the BRAVO-Tx inputs. After each state change the modules will return to sleep mode.
- 8 channel transceiver module
- 8 digital input/outputs
- Receiver outputs mirror transmitter inputs
- Minimal external components
- Secure data protocol
- Ultra low power
- Easy pairing process
- One to one and one to many operation
- Incorporates self test mode
- +13dBm transmit power
Applications
RF Communications, Lighting, Wireless, Communications & Networking
Technical Specifications
9.6Kbps
-121dBm
3.6V
15mA
No SVHC (27-Jun-2024)
869.5MHz
1.8V
13dBm
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate