Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 74.630 |
| 5+ | € 68.600 |
| 10+ | € 62.570 |
| 50+ | € 58.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 74.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-M5PUK-SMA
Order Code3932660
Technical Datasheet
Antenna TypeMIMO
Frequency Min698MHz
Frequency Max2690MHz
Antenna MountingPanel
Gain2dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
This antenna provides operation at Multi Frequencies for MIMO Application; GPS applications, 4G/ LTE GSM applications and WiFi. Housed in a rugged low profile ABS, it is IP67 (apart from the cable entry hole) and UV protected.
- RG174 Coax to 5x SMA - 3m
Technical Specifications
Antenna Type
MIMO
Frequency Max
2690MHz
Gain
2dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (07-Nov-2024)
Frequency Min
698MHz
Antenna Mounting
Panel
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25