Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.320 |
5+ | € 40.660 |
10+ | € 36.000 |
50+ | € 35.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-M4G3-SMA
Order Code2759302
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.4GHz
Frequency Max2.7GHz
Antenna MountingPole (Mast) or Wall
Gain3dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- IP65 rated 4G, GSM/LTE/Wi-Fi whip antenna
- 3m RG58U cable with SMA male connector
- Wall mount bracket
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.7GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (07-Nov-2024)
Frequency Min
2.4GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15