Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
20 more incoming. You can reserve stock now
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 11.730 | 
| 5+ | € 11.010 | 
| 10+ | € 10.280 | 
| 50+ | € 9.860 | 
| 100+ | € 8.690 | 
| 250+ | € 8.260 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 11.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GSMPUKS4-SMA
Order Code3932654
Technical Datasheet
Antenna TypePuck
Frequency Min698MHz
Frequency Max2690MHz
Antenna MountingScrew
Gain2.5dB
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ANT-GSMPUKS4-SMA from RF Solutions is a 4G GSM Puck Antenna.
- Suitable for general purpose GSM, ISM 868MHz, automative applications, covert applications etc...
- Frequency range: 698-960MHz / 1710-2690MHz
- Linear: Polarisation
- Cable: 3m RG174
- SMA / Fakra connector
- Operates -40°C to 85°C Temperature
- Material: ABS
- Vibration: 10-55Hz, 1.5mm amplitude 2 hours
- Relative humidity up to 95%
- IP rating: IP67
- Dimensions (ØxD): 81.3x14.6mm
Technical Specifications
Antenna Type
Puck
Frequency Max
2690MHz
Gain
2.5dB
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
698MHz
Antenna Mounting
Screw
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15