Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.500 |
5+ | € 56.750 |
10+ | € 54.000 |
50+ | € 52.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GGWLTEPUKS-SMA
Order Code3932663
Technical Datasheet
Antenna Type4G / GPS / WiFi
Frequency Min698MHz
Frequency Max5825MHz
Antenna MountingPanel
Gain28dB
VSWR4
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A rugged antenna for demanding applications. This antenna provides operation at multi frequencies for MIMO applications. Housed in a rugged low profile ABS, it is IP67 (apart from the cable entry hole) and UV protected.
- Suitable for GPS applications, 4G / LTE GSM applications, wifi etc..
- MIMO: Multi input / Multi output
- 5x RG174 coax to SMA
- Lead length: 3m
- <bold>GNSS</bold>
- Frequency range: 1561.098MHz -1610MHz
- VSWR: <lt/>2.0
- Polarisation: RCHP
- Gain 28+/-2dB
- Noise: <lt/>1.5dB
- Supply voltage: 3V - 5V DC
- <lt/>15mA Consumption
- <bold>LTE Antenna MIMO </bold>
- Frequency range: 698MHz - 960MHz / 2690MHz - 3600MHz
- VSWR <lt/>3.0
- Polarisation: Linear
- Gain +4dBi (typical)
- <bold>WiFi Antenna MIMO </bold>
- Frequency range: 2400MHz - 2483.5MHz / 4900MHz - 5825MHz
- Polarization: Linear
Technical Specifications
Antenna Type
4G / GPS / WiFi
Frequency Max
5825MHz
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
698MHz
Antenna Mounting
Panel
VSWR
4
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5