Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4FP2906-OP
Order Code3932642
Product RangeANT-4FP2906 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.070 |
| 10+ | € 3.080 |
| 25+ | € 2.910 |
| 50+ | € 2.730 |
| 100+ | € 2.560 |
| 500+ | € 2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4FP2906-OP
Order Code3932642
Product RangeANT-4FP2906 Series
Technical Datasheet
Antenna TypePCB
Frequency Min-
Frequency Max433MHz
Antenna MountingAdhesive
Gain1dBi
VSWR1.3
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeANT-4FP2906 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
PCB
Frequency Max
433MHz
Gain
1dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
1.3
Input Impedance
50ohm
Product Range
ANT-4FP2906 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005