Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.840 |
5+ | € 8.040 |
10+ | € 6.240 |
50+ | € 6.220 |
100+ | € 6.190 |
250+ | € 6.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-WHP-SMA
Order Code2841167
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max2.4GHz
Antenna MountingSMA Connector
Gain2.15dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 2.4GHz whip antenna with SMA male connector
- 1/4 wave whip antenna
Applications
Wireless
Technical Specifications
Antenna Type
Whip
Frequency Max
2.4GHz
Gain
2.15dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1