Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 122.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 122.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No624 000 3
Order Code2517588
Technical Datasheet
Crimp Tool TypeHand
For Use With0.08mm² to 50mm² Conductors
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
624 000 3 is a crimp system tool PEW 12. It is a special tool for crimping virtually all crimped connections with conductor cross-sections from 0.08 – 50mm².
- Guarantees exact, solder-free electrical connections
- Parallel crimping jaw closing action, optimum leverage
- User-friendly with ergonomic centre of gravity
- One- and two-handed operation, wide range of possible combinations
- Dimension is 200mm
- Black-oxide finish, 2-component grips, 12 system size
Notes
Die set sold separately.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
0.08mm² to 50mm² Conductors
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62