Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 34.140 |
Product Information
Product Overview
TB-S3A6 target board Kit allows to experience Synergy S3A6 MCU group with access to all pins, standardized expansion ports and preinstalled demo software. It features human machine interface (HMI) functionality with a capacitive touch sensing unit, segment LCD controller and user pushbuttons. Security and encryption functions enable secure data communications and storage with support for industry standard algorithms such as AES128/256 and GHASH. Flexible connectivity options with USB and Pmod™ connector enabling rapid prototyping with plug-in modules.
- Access all pins and on-board peripherals of the Synergy S3A6 MCU group
- Accelerate code development with tightly integrated and qualified Synergy software package (SSP)
- View, step through and debug code with e2 studio ISDE
- Measure real-time power consumption of current over program execution
- Safety features include hardware diagnostics, memory protection and watchdog timeout
- Debugging and programming with J-Link® OB on-board
- See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
- Operate from high precision on-board crystals or lower precision internal clock
Contents
TB-S3A6 board, USB type A to USB micro-B cable.
Technical Specifications
Renesas
Synergy
Cortex-M4
Target Board S3A6, USB Type A to USB Micro-B Cable
No SVHC (25-Jun-2025)
32bit
ARM
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate