Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoX9318WS8IZ
Order Code3869693
Product RangeSingle 100-Tap Non-Volatile Digital Pots
Technical Datasheet
579 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 4.540 | 
| 10+ | € 3.120 | 
| 25+ | € 3.000 | 
| 50+ | € 2.870 | 
| 100+ | € 2.580 | 
| 250+ | € 2.550 | 
| 500+ | € 2.540 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 4.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9318WS8IZ
Order Code3869693
Product RangeSingle 100-Tap Non-Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsSingle
Control Interface3 Wire, Serial
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Potentiometer IC Case StyleSOIC
No. of Pins8Pins
No. of Steps100
Temperature Coefficient± 300ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 100-Tap Non-Volatile Digital Pots
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
10kohm
Control Interface
3 Wire, Serial
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
8Pins
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
4.5V
Potentiometer IC Case Style
SOIC
No. of Steps
100
Operating Temperature Min
-40°C
Product Range
Single 100-Tap Non-Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001