Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG46880-AP
Order Code3931996
Technical Datasheet
CMIC TypeDual Supply Programmable Mixed Signal Matrix with ASM
No. of GPIOs28GPIOs
No. of LUTs12LUTs
Supply Voltage Range2.3V to 5.5V
CMIC Package StyleTQFN-32 (5mm x 5mm)
CMIC SocketSLG46880AP-SKT
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
CMIC Type
Dual Supply Programmable Mixed Signal Matrix with ASM
No. of LUTs
12LUTs
CMIC Package Style
TQFN-32 (5mm x 5mm)
Product Range
-
SVHC
No SVHC (23-Jan-2024)
No. of GPIOs
28GPIOs
Supply Voltage Range
2.3V to 5.5V
CMIC Socket
SLG46880AP-SKT
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001