Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.470 |
| 10+ | € 2.440 |
| 25+ | € 1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
RV1S9209A is an optical coupled high-speed, totem pole output (active high output type) isolator containing an AlGaAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip. The RV1S9209A is specified high CMR and pulse width distortion with operating temperature. It is suitable for IPM (Intelligent Power Module) drive and for general purpose inverter.
- Small and long creepage (8.2mm min, LSSO5)
- Totem pole output (active high output type)
- Pulse width distortion (tPLH-tPHL = 80ns max)
- High common mode transient immunity (CMH, CML = ± 50KV/µs min)
- Operating ambient temperature (125°C max)
- High isolation voltage (BV = 5000Vrms)
- UL:UL157, double protection/CSA:CAN/CSA-C22.2 No.62368-1, reinforced insulation
- VDE:DIN EN 60747-5-5 (option)
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
5Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
5kV
Optocoupler Case Style
LSSOP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability