Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.140 |
Product Information
Product Overview
RA6E1 fast prototyping board comes equipped with a R7FA6E10F2CFP microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so users can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller and so on, it has high expandability. Sample software is available to demonstrate the functionality of the RA6E1 MCU and for connecting between the RA6E1 fast prototyping board and various wireless modules or various sensor modules. The FPB-RA6E1 fast prototyping board provides an entry point for evaluation, prototyping and development with the RA6E1 MCU. Moreover, since this board incorporates an emulator circuit, users can use it for designing your own applications without needing to make further investments in tools.
- Equipped with an RA6E1 32bit microcontroller (100-pin, ROM: 256KB, RAM: 1MB)
- No additional tools required for program debugging/writing with built-in SEGGER J-Link™ emulator
- Through-holes with access to all of the pins of the microcontroller
- Arduino Uno and Pmod™ interfaces come standard
- Support for various RA6E1 software and tools
- Board size is 55mm × 95mm and thickness is 1.6mm
- Power supply voltage of 3.3V to 5.5V, MCU operation voltage range from 1.6V to 5.5V
- Reset switch x 1, user switch x 1
- Power indicator: green x 1*1, user: green x 2, debug/power: orange x 1
- Two Digilent Pmod™ (SPI, UART) connectors (not fitted), Arduino™ (Uno R3) connectors
Contents
FPB-RA6E1 Fast Prototyping Board (RTK7FPA6E1S00001BE), Quick start guide.
Technical Specifications
Renesas
RA
Cortex-M33
Eval Board R7FA6E10F2CFP, Printed Quick Start Guide
No SVHC (21-Jan-2025)
32bit
ARM
R7FA6E10F2CFP
RA Family, RA6 Series, RA6E1 Group Microcontrollers
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate