Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 268.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 268.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK50566T0S00010BE
Order Code4177027
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F566TEEDFP
Kit ContentsStarter Kit R5F566TEEDFP, LCD Display Module, On-Chip Debugging Emulator, IDE
Product RangeRX Family, RX600 Series, RX66T Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK50566T0S00010BE is a Renesas starter kit for RX66T. It is the perfect starter kit for developers who are new to the RX66T (code flash 512KB, pin count 100-pin). The kit includes an LCD display module and an on-chip debugging emulator. The integrated development environment is provided by Renesas Web, so you can start evaluating RX66T immediately after opening the box. Please use this product to experience the performance and functions of the RX66T.
- RX66T (R5F566TEADFP: code flash 512KB, pin count 100-pin) or RX66T (R5F566TEEDFP: code flash 512KB)
- RX66T builds in Trusted Secure IP Lite, AES encrypt function, robust key management can be evaluated
- Such as CAN, IIC and SCI the communication function can be evaluated
- Sample codes will be available in Renesas Web site
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 10/8.1/8/7
Contents
CPU board, Pmod compatible colour LCD board, E2 lite emulator.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit R5F566TEEDFP, LCD Display Module, On-Chip Debugging Emulator, IDE
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F566TEEDFP
Product Range
RX Family, RX600 Series, RX66T Group Microcontrollers
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032